345-074-559-212

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance board-to-board connector, boasting a versatile design for seamless integration. Featuring 74 positions across two rows, it ensures efficient signal transmission in your electronic devices. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in various environments. With a right-angle mount orientation and a pitch of .1 inches, this connector offers flexibility in assembly, while its copper alloy contacts ensure optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: