345-076-542-502

.100" (2.54mm) Pitch | Card Edge Connector

Upgrade your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a sleek housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector offers not just visual appeal but also durability and safety. Featuring two rows of precision-engineered contacts made of Copper Alloy, it ensures seamless data transfer and power delivery with an amperage of 3A. The 76 positions and a pitch of .1 inch guarantee ample connectivity options for your PCB assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Upgrade your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a sleek housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector offers not just visual appeal but also durability and safety. Featuring two rows of precision-engineered contacts made of Copper Alloy, it ensures seamless data transfer and power delivery with an amperage of 3A. The 76 positions and a pitch of .1 inch guarantee ample connectivity options for your PCB assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-542-502

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: