345-078-556-288

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this sleek Green Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation and two rows for efficient organization. With 78 positions available, you can easily connect multiple components on your PCB. The UL 94V-0 Thermoplastic Polyester housing material ensures durability, while the copper alloy contact material guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various environments. Upgrade your setup today and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-078-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-078-556-288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: