345-080-520-288

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this 80-position board-to-board connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, it ensures secure and efficient signal transmission. Featuring a compact 0.1-inch pitch and 0.2-inch row spacing in a straight mount orientation, it enables seamless integration into your electronic assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's a must-have component for your connectivity needs. Upgrade your PCB designs with this high-quality connector and experience enhanced functionality and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-520-288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: