345-080-559-204

Heilind Number:EDA345-080-559-204
Manufacturer:EDAC
Manufacturer Number:345-080-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-204

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless performance in a variety of electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3 A. Its copper alloy contact material guarantees efficient conductivity, while the two rows and 80 positions offer ample connectivity options. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this high-quality component, perfect for applications in telecommunications, industrial automation, and beyond.