345-082-523-858

Heilind Number:EDA345-082-523-858
Manufacturer:EDAC
Manufacturer Number:345-082-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-523-858

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With two rows of 82 positions each, it offers ample room for seamless data transmission. The compact design, with a pitch of .1 in and row spacing of .2 in, allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of environments. Trust in our high-quality connector to streamline your electronic connections with ease.