345-082-542-812

Heilind Number:EDA345-082-542-812
Manufacturer:EDAC
Manufacturer Number:345-082-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-542-812

Detailed Description

Enhance your PCB connectivity with our 2-row, 82-position board-to-board card edge connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance in any application. The copper alloy contacts provide optimal conductivity, with a pitch of .1 inches and row spacing of .2 inches for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees high performance even in challenging environments. Upgrade your setup with this straight-mount orientation connector, perfect for a wide range of electronic projects.