345-082-558-812

Heilind Number:EDA345-082-558-812
Manufacturer:EDAC
Manufacturer Number:345-082-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-558-812

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for reliability, this connector features an amperage rating of 3A and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With two rows and 82 positions, it offers ample space for seamless connection. The copper alloy contact material guarantees excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Its right-angle mount orientation is ideal for space-saving installations, and with an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Trust in this connector for your PCB assembly needs, whether for industrial applications or DIY projects.