345-082-560-578

Heilind Number:EDA345-082-560-578
Manufacturer:EDAC
Manufacturer Number:345-082-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-560-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-560-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for superior functionality, it features 82 positions across 2 rows, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient connections. The contact material, Copper Alloy, ensures reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation easy. Elevate your electronic projects with this essential connector.