345-086-521-878

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this durable and efficient board-to-board connector. Designed for seamless integration, it features a green housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in any environment. With two rows and 86 positions, this connector offers ample connectivity options for your devices. The contact material, crafted from copper alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and .1-inch pitch make it easy to install and use. Trust in this high-quality connector for efficient and secure board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-878

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: