345-086-524-804

Heilind Number:EDA345-086-524-804
Manufacturer:EDAC
Manufacturer Number:345-086-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-524-804

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environmental conditions. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless communication between circuit boards. The 86 positions, along with a straight mount orientation, allow for efficient PCB connections. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this high-quality component, essential for seamless data transfer and functionality.