345-086-555-212

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity on your PCB with our high-quality Board To Board PCB Connector. Featuring a sleek Green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connection possibilities. The 86 positions and straight mount orientation cater to versatile needs, while the -40 to 105°C operating temperature range guarantees performance in diverse environments. Trust in this essential component for efficient and secure circuitry integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-555-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: