345-088-542-207

Heilind Number:EDA345-088-542-207
Manufacturer:EDAC
Manufacturer Number:345-088-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green exterior, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 88 copper alloy contacts, this connector ensures reliable transmission of data and power. The .1 inch pitch and .2 inch row spacing allow for seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and consumer applications. Designed for straight mount orientation, this connector guarantees easy and secure installation, making it a vital component in enhancing the functionality of your electronic systems.