345-090-520-578

Heilind Number:EDA345-090-520-578
Manufacturer:EDAC
Manufacturer Number:345-090-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-520-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-520-578

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality with a 3A amperage rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With two rows and 90 positions spaced at 0.1 inches, it provides ample room for intricate board setups. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. Elevate your PCB connectivity with this essential component.