345-090-523-812

Heilind Number:EDA345-090-523-812
Manufacturer:EDAC
Manufacturer Number:345-090-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-090-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-090-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Its dual-row design offers 90 positions for seamless signal transmission, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. Crafted with copper alloy contacts, this connector guarantees efficient power delivery with an amperage of 3 A. Perfect for various applications, its straight mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your setup with this essential component for optimal performance.