345-092-521-802

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our 92-position Board To Board PCB Connector, boasting a streamlined design for efficient power transmission. Crafted with precision, this connector features two rows of copper alloy contacts, ensuring secure and stable connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your circuit board. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal to your setup. Upgrade your electronic assemblies with this high-performance connector, a must-have in any engineer's toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-521-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: