345-092-544-507

Heilind Number:EDA345-092-544-507
Manufacturer:EDAC
Manufacturer Number:345-092-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-544-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-544-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows of 92 positions each, ensuring efficient signal transmission. The rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding environments. Upgrade your connectivity setup with this essential component.