345-092-558-558

Heilind Number:EDA345-092-558-558
Manufacturer:EDAC
Manufacturer Number:345-092-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-092-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-092-558-558

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows and a total of 92 positions, it offers ample connection options. The copper alloy contact material guarantees efficient conductivity, while the right angle mount orientation facilitates easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.