345-094-500-212

Heilind Number:EDA345-094-500-212
Manufacturer:EDAC
Manufacturer Number:345-094-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-500-212

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, it features 94 positions across two rows, allowing for efficient data transfer. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With copper alloy contacts and a pitch of .1 inches, it guarantees stable and secure connections. Its straight mount orientation and compact design make it ideal for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various environments. Upgrade your PCB assembly with this essential component.