345-094-521-208

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features two rows of 94 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connection while maintaining optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Upgrade your setup with this essential component for seamless board-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: