345-094-521-588

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in challenging environments. The two-row design with 94 positions allows for efficient data transfer, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, this connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-588

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: