345-094-521-804

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within electronic devices with this efficient Board To Board PCB Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. The connector boasts a double-row configuration with a total of 94 positions, ensuring seamless communication between components. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment during assembly. Operating flawlessly even in extreme conditions, it has an impressive temperature range of -40 to 105 °C. Whether for industrial or consumer electronics, this connector is a crucial component for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-521-804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: