345-094-523-202

Heilind Number:EDA345-094-523-202
Manufacturer:EDAC
Manufacturer Number:345-094-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-523-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a .1-inch pitch, this connector offers seamless integration on your PCB. The 94 positions and straight mount orientation provide ample room for your connections, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any project requiring efficient and secure board-to-board connections.