345-094-523-204

Heilind Number:EDA345-094-523-204
Manufacturer:EDAC
Manufacturer Number:345-094-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-523-204

Detailed Description

Efficiently power and connect your devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a straight mount orientation and a pitch of .1 inches, it offers easy installation onto your PCB. The copper alloy contact material guarantees optimal conductivity, while the two rows of 94 positions each provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme environments. Upgrade your connectivity solutions with this essential component.