345-094-544-578

Heilind Number:EDA345-094-544-578
Manufacturer:EDAC
Manufacturer Number:345-094-544-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-094-544-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-094-544-578

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for efficient power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and 94 positions, it offers ample space for seamless integration on your PCB. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for professional or DIY projects, this connector is a must-have for ensuring seamless data and power transmission. Upgrade your electronics with this essential component today.