345-096-520-858

Heilind Number:EDA345-096-520-858
Manufacturer:EDAC
Manufacturer Number:345-096-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-520-858

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board to Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, it offers reliable power delivery with an amperage of 3A. The copper alloy contacts ensure secure and efficient data transmission across its 96 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. Designed for straight mount orientation, this connector is suitable for a wide range of applications. With an operating temperature range of -40 to 105°C, it guarantees durability and stability even in harsh environments. Upgrade your PCB connections with this essential component, perfect for professionals and DIY enthusiasts alike.