345-096-525-207

Heilind Number:EDA345-096-525-207
Manufacturer:EDAC
Manufacturer Number:345-096-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-525-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring two rows of 96 positions each, it provides ample room for seamless data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs.