345-096-525-258

Heilind Number:EDA345-096-525-258
Manufacturer:EDAC
Manufacturer Number:345-096-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-525-258

Detailed Description

Enhance your electronic connections with this versatile 96-position board-to-board PCB connector. Featuring a sleek green design and durable UL 94V-0 thermoplastic polyester housing, it ensures secure and efficient power delivery with a 3A amperage rating. Crafted with high-quality copper alloy contacts and a .1-inch pitch, it guarantees reliable signal transmission. The straight mount orientation and 2-row configuration allow for seamless installation in your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your connectivity with this essential component.