345-096-541-278

Heilind Number:EDA345-096-541-278
Manufacturer:EDAC
Manufacturer Number:345-096-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-541-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a high-performance amperage of 3 A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting usage, even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Featuring 96 positions in total, this connector provides ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your connections effortlessly with this essential component.