345-096-556-508

Heilind Number:EDA345-096-556-508
Manufacturer:EDAC
Manufacturer Number:345-096-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-096-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-096-556-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact size and 2-row configuration, with 96 positions for ample connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable signal transmission. The pitch of .1 inch and row spacing of .2 inch allow for precise alignment on your PCB. With a straight mount orientation, installation is straightforward. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Elevate your PCB connections with this essential component.