345-098-524-503

Heilind Number:EDA345-098-524-503
Manufacturer:EDAC
Manufacturer Number:345-098-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-524-503

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board to Board PCB Connector. Designed with 98 positions across 2 rows, it ensures seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in a range of environments. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure connections. Operating between -40 and 105°C, it's suitable for diverse applications. Trust in this connector for high-quality, long-lasting connectivity solutions.