345-098-541-203

Heilind Number:EDA345-098-541-203
Manufacturer:EDAC
Manufacturer Number:345-098-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-203

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for optimal signal transmission, this connector features 98 positions in two rows, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, copper alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.