345-098-541-503

Heilind Number:EDA345-098-541-503
Manufacturer:EDAC
Manufacturer Number:345-098-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-503

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable operation in demanding environments. With two rows and 98 positions, this connector offers ample connectivity for your circuitry. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for various electronic applications, this connector guarantees efficient and stable performance. Elevate your PCB connectivity with this essential component.