345-098-541-578

Heilind Number:EDA345-098-541-578
Manufacturer:EDAC
Manufacturer Number:345-098-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts for optimal conductivity. With 98 positions spread across 2 rows, it offers ample connectivity for your PCBs. The .1-inch pitch and .2-inch row spacing ensure secure and efficient mating, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in demanding environments. Upgrade your electronics with this essential connector and experience seamless connectivity like never before.