345-098-558-204

Heilind Number:EDA345-098-558-204
Manufacturer:EDAC
Manufacturer Number:345-098-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek design with two rows of 98 positions, it ensures seamless and efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inches, this connector offers superior conductivity and signal integrity. Its right-angle mount orientation and compact size make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your PCB assembly with this essential component for optimal performance.