345-100-520-888

Heilind Number:EDA345-100-520-888
Manufacturer:EDAC
Manufacturer Number:345-100-520-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-100-520-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-100-520-888

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, this connector features 100 positions in a 2-row configuration, allowing for seamless data transmission between PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and protection, while the Copper Alloy contacts guarantee efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and secure mounting. Its straight mount orientation is ideal for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component for your electronics projects.