345-102-521-808

Heilind Number:EDA345-102-521-808
Manufacturer:EDAC
Manufacturer Number:345-102-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your circuitry. With a compact design featuring two rows of 102 positions each, it allows for efficient data transmission between PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. The pitch of .1 inch and row spacing of .2 inch offer precise alignment, and the straight mount orientation simplifies installation. Elevate your PCB connectivity with this essential component.