345-102-559-258

Heilind Number:EDA345-102-559-258
Manufacturer:EDAC
Manufacturer Number:345-102-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows and 102 positions, it offers ample room for multiple connections. The copper alloy contact material ensures efficient power transmission, while the green color adds a vibrant touch to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. The right-angle mount orientation and a pitch of .1 inch make it easy to install, ideal for space-saving applications. Upgrade your electronics with this essential connector, delivering both functionality and durability.