345-104-500-803

Heilind Number:EDA345-104-500-803
Manufacturer:EDAC
Manufacturer Number:345-104-500-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-500-803

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts two rows with a total of 104 positions, guaranteeing reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures durability and optimal performance. With a pitch and row spacing of .1 and .2 inches respectively, precise and secure connections are assured. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for enhanced connectivity.