345-104-558-578

Heilind Number:EDA345-104-558-578
Manufacturer:EDAC
Manufacturer Number:345-104-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-558-578

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring 104 positions spread across 2 rows, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Crafted with Copper Alloy contacts, it offers efficient power delivery with an amperage of 3 A. Its right angle mount orientation and .1 inch pitch allow for easy integration onto PCBs. Designed for convenience, this connector operates efficiently in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.