345-106-542-507

Heilind Number:EDA345-106-542-507
Manufacturer:EDAC
Manufacturer Number:345-106-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-542-507

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 106 positions across two rows with a .1-inch pitch and .2-inch row spacing, this connector ensures efficient signal transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers reliable performance in diverse environments. Perfect for a wide range of applications, it's a crucial component for achieving smooth and stable connections in electronic devices.