345-106-544-878

Heilind Number:EDA345-106-544-878
Manufacturer:EDAC
Manufacturer Number:345-106-544-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-106-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-106-544-878

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector in a sleek green hue. Designed for seamless integration, it features 106 positions with a pitch of .1 inch, ensuring efficient data transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts in a dual-row configuration, it offers reliable power delivery at an amperage of 3A. Perfect for various applications, this connector is a must-have in your electronic assembly arsenal. Elevate your connectivity game with this essential component.