345-108-521-578

Heilind Number:EDA345-108-521-578
Manufacturer:EDAC
Manufacturer Number:345-108-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-521-578

Detailed Description

Upgrade your electronic connections with our Board-to-Board PCB Connector, crafted for seamless integration in high-performance devices. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power delivery at a robust 3A amperage. With 108 positions spread across two rows and a compact .1-inch pitch, it offers efficient signal transmission for your circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your PCB assembly with this essential component, designed for optimal performance and longevity.