345-108-559-204

Heilind Number:EDA345-108-559-204
Manufacturer:EDAC
Manufacturer Number:345-108-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-559-204

Detailed Description

Enhance connectivity within your PCB systems with our high-performance Board To Board PCB Connector. Engineered with precision, this connector features two rows of 108 positions each, facilitating seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, and an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic setups with this essential component.