345-110-544-803

Heilind Number:EDA345-110-544-803
Manufacturer:EDAC
Manufacturer Number:345-110-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-544-803

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector, designed for seamless integration in electronic setups. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 110 positions for optimal signal transmission. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector is a vital component for achieving efficient and stable PCB connections. Elevate your connectivity standards with this essential piece of hardware.