345-110-558-878

Heilind Number:EDA345-110-558-878
Manufacturer:EDAC
Manufacturer Number:345-110-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-558-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector offers reliable power transmission with an amperage of 3A. Its dual-row design, with a total of 110 positions and a pitch of .1 inches, ensures efficient signal transfer across devices. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation on PCBs. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs.