345-112-541-204

Heilind Number:EDA345-112-541-204
Manufacturer:EDAC
Manufacturer Number:345-112-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts offering a total of 112 positions, it allows for seamless data transfer between circuit boards. The compact design, with a pitch of .1 inches and row spacing of .2 inches, enables efficient integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Perfect for various applications in the electronics industry, this connector is a vital component for ensuring seamless connectivity and functionality in your devices.