345-112-541-808

Heilind Number:EDA345-112-541-808
Manufacturer:EDAC
Manufacturer Number:345-112-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-541-808

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a vibrant green color, it stands out on your circuit board for easy identification. The copper alloy contact material guarantees efficient conductivity, while the double-row design with 112 positions offers ample connectivity options. Thanks to a .1-inch pitch and .2-inch row spacing, precise and secure connections are a breeze. Operating flawlessly even in challenging environments, the connector maintains optimal performance in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this indispensable component that promises durability, efficiency, and versatility.