345-112-559-807

Heilind Number:EDA345-112-559-807
Manufacturer:EDAC
Manufacturer Number:345-112-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 112 positions, ensuring reliable and efficient data transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic devices with this green-colored connector, perfect for demanding industrial and commercial environments.