345-114-523-802

Heilind Number:EDA345-114-523-802
Manufacturer:EDAC
Manufacturer Number:345-114-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-523-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts 114 positions across two rows, facilitating seamless data transmission. Crafted with precision, its housing material - UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. The copper alloy contact material ensures reliable conductivity, while the connector's green color adds a touch of visual appeal. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand environments. Its straight mount orientation makes installation a breeze, while its compact design is ideal for space-constrained applications. Upgrade your connectivity solutions with this top-of-the-line connector.